Part Details for FP35R12W2T4B11BOMA1 by Infineon Technologies AG
Overview of FP35R12W2T4B11BOMA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for FP35R12W2T4B11BOMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1528
|
Newark | Igbt Mod, 1.2Kv, 54A, 215W, Continuous Collector Current:54A, Collector Emitter Saturation Voltage:1.85V, Power Dissipation:215W, Operating Temperature Max:150°C, Igbt Termination:Press Fit, Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Infineon FP35R12W2T4B11BOMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$55.7000 / $68.0800 | Buy Now |
DISTI #
2156-FP35R12W2T4B11BOMA1-448-ND
|
DigiKey | IGBT MOD 1200V 54A 215W Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$56.7400 | Buy Now |
DISTI #
FP35R12W2T4B11BOMA1-ND
|
DigiKey | IGBT MOD 1200V 54A 215W Min Qty: 1 Lead time: 26 Weeks Container: Tray |
2 In Stock |
|
$53.5583 / $65.4600 | Buy Now |
DISTI #
FP35R12W2T4B11BOMA
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 54A ±20V Screw Tray - Trays (Alt: FP35R12W2T4B11BOMA) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$60.8840 | Buy Now |
DISTI #
34AC1528
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 54A ±20V Screw Tray - Bulk (Alt: 34AC1528) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$59.8300 / $68.0800 | Buy Now |
DISTI #
V36:1790_18206007
|
Arrow Electronics | Trans IGBT Module N-CH 1200V 54A 215W 23-Pin EASY2B-2 Tray Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2210 | Americas - 15 |
|
$11.4560 / $47.0457 | Buy Now |
DISTI #
V99:2348_18206007
|
Arrow Electronics | Trans IGBT Module N-CH 1200V 54A 215W 23-Pin EASY2B-2 Tray Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2208 | Americas - 14 |
|
$38.1300 / $50.5219 | Buy Now |
|
Future Electronics | FP35R12W2T4 Series 1200 V 54 A 215 W Chassis Mount IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tray | 0Tray |
|
$55.6300 / $56.8900 | Buy Now |
DISTI #
75724527
|
Verical | Trans IGBT Module N-CH 1200V 54A 215W 23-Pin EASY2B-2 Tray Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 15 |
|
$54.7500 | Buy Now |
DISTI #
61665881
|
Verical | Trans IGBT Module N-CH 1200V 54A 215W 23-Pin EASY2B-2 Tray Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 15 |
|
$22.9100 | Buy Now |
Part Details for FP35R12W2T4B11BOMA1
FP35R12W2T4B11BOMA1 CAD Models
FP35R12W2T4B11BOMA1 Part Data Attributes:
|
FP35R12W2T4B11BOMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP35R12W2T4B11BOMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 54A I(C), 1200V V(BR)CES, N-Channel, MODULE-35
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 54 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X23 | |
Number of Elements | 7 | |
Number of Terminals | 23 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 510 ns | |
Turn-on Time-Nom (ton) | 43 ns |