Part Details for FP35R12U1T4BPSA1 by Infineon Technologies AG
Overview of FP35R12U1T4BPSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for FP35R12U1T4BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FP35R12U1T4BPSA1-ND
|
DigiKey | IGBT MOD 1200V 54A 250W Min Qty: 30 Lead time: 14 Weeks Container: Tray | Limited Supply - Call |
|
$124.1000 | Buy Now |
DISTI #
FP35R12U1T4BPSA1
|
Avnet Americas | LOW POWER SMART - Trays (Alt: FP35R12U1T4BPSA1) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
SP000663678
|
EBV Elektronik | LOW POWER SMART (Alt: SP000663678) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FP35R12U1T4BPSA1
FP35R12U1T4BPSA1 CAD Models
FP35R12U1T4BPSA1 Part Data Attributes
|
FP35R12U1T4BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP35R12U1T4BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 54A I(C), 1200V V(BR)CES, N-Channel, MODULE-35
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-35 | |
Pin Count | 35 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 54 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X23 | |
Number of Elements | 7 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 510 ns | |
Turn-on Time-Nom (ton) | 43 ns |