Part Details for FP35R12KT4BPSA1 by Infineon Technologies AG
Overview of FP35R12KT4BPSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP35R12KT4BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3603
|
Newark | Igbt Module, 1.2Kv, 35A, 210W, Press Fit Rohs Compliant: Yes |Infineon FP35R12KT4BPSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$96.7500 / $115.5000 | Buy Now |
DISTI #
448-FP35R12KT4BPSA1-ND
|
DigiKey | LOW POWER ECONO Min Qty: 1 Lead time: 14 Weeks Container: Tray |
17 In Stock |
|
$65.1253 / $81.9800 | Buy Now |
DISTI #
FP35R12KT4BPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 35A ?20V T/R - Trays (Alt: FP35R12KT4BPSA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
726-FP35R12KT4BPSA1
|
Mouser Electronics | IGBT Modules 1200 V, 35 A PIM three phase input rectifier IGBT module RoHS: Compliant | 14 |
|
$65.1200 / $89.3100 | Buy Now |
DISTI #
V72:2272_25008539
|
Arrow Electronics | Trans IGBT Module N-CH 1200V 35A 210W 23-Pin ECONO2B Tray Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2206 Container: Cut Strips | Americas - 11 |
|
$50.5700 / $67.0110 | Buy Now |
DISTI #
66919164
|
Verical | Trans IGBT Module N-CH 1200V 35A 210W 23-Pin ECONO2B Tray Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$109.8750 / $132.5000 | Buy Now |
DISTI #
61206749
|
Verical | Trans IGBT Module N-CH 1200V 35A 210W 23-Pin ECONO2B Tray Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 11 |
|
$50.5700 / $51.4300 | Buy Now |
DISTI #
C1S322001167064
|
Chip1Stop | IGBT Modules RoHS: Compliant Container: Tray | 15 |
|
$87.9000 / $106.0000 | Buy Now |
DISTI #
SP005422428
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 35A �20V T/R (Alt: SP005422428) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FP35R12KT4BPSA1
FP35R12KT4BPSA1 CAD Models
FP35R12KT4BPSA1 Part Data Attributes
|
FP35R12KT4BPSA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
FP35R12KT4BPSA1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |