Part Details for FP35R12KT4B11BPSA1 by Infineon Technologies AG
Overview of FP35R12KT4B11BPSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for FP35R12KT4B11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0598
|
Newark | Igbt Module, 1.2Kv, 35A, 210W Rohs Compliant: Yes |Infineon FP35R12KT4B11BPSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$100.0600 / $121.1400 | Buy Now |
DISTI #
448-FP35R12KT4B11BPSA1-ND
|
DigiKey | LOW POWER ECONO AG-ECONO2B-711 Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5 In Stock |
|
$65.1253 / $81.9800 | Buy Now |
DISTI #
FP35R12KT4B11BPSA1
|
Avnet Americas | Transistor IGBT Module N-CH ?20V 1200V 35A T/R - Trays (Alt: FP35R12KT4B11BPSA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
726-FP35R12KT4B11BP1
|
Mouser Electronics | IGBT Modules 1200 V, 35 A PIM three phase input rectifier IGBT module RoHS: Compliant | 6 |
|
$65.1200 / $78.6600 | Buy Now |
DISTI #
V72:2272_25008540
|
Arrow Electronics | Three Phase IGBT Module Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2206 Container: Cut Strips | Americas - 13 |
|
$76.1900 / $77.4900 | Buy Now |
DISTI #
82119057
|
Verical | Three Phase IGBT Module Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 15 |
|
$122.2500 / $122.6250 | Buy Now |
DISTI #
61171231
|
Verical | Three Phase IGBT Module Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 13 |
|
$76.1900 | Buy Now |
DISTI #
C1S322000890332
|
Chip1Stop | IGBT Modules RoHS: Compliant Container: Tray | 15 |
|
$107.0000 | Buy Now |
DISTI #
SP005422430
|
EBV Elektronik | Transistor IGBT Module N-CH �20V 1200V 35A T/R (Alt: SP005422430) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FP35R12KT4B11BPSA1
FP35R12KT4B11BPSA1 CAD Models
FP35R12KT4B11BPSA1 Part Data Attributes
|
FP35R12KT4B11BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP35R12KT4B11BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |