Part Details for FP31N272J631EEG by Prosperity Dielectrics Co Ltd
Overview of FP31N272J631EEG by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP31N272J631EEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 630V 2.7nF null 5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 145 |
|
$0.1036 / $0.1707 | Buy Now |