Part Details for FP30R06KE3BPSA1 by Infineon Technologies AG
Overview of FP30R06KE3BPSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Motor control systems
Price & Stock for FP30R06KE3BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ5676
|
Newark | Igbt Module, 600V, 37A, Pim Rohs Compliant: Yes |Infineon FP30R06KE3BPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$75.4700 / $90.1700 | Buy Now |
DISTI #
448-FP30R06KE3BPSA1-ND
|
DigiKey | LOW POWER ECONO AG-ECONO2C-311 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
12 In Stock |
|
$127.3000 | Buy Now |
DISTI #
FP30R06KE3BPSA1
|
Avnet Americas | IGBT Module Hex N-Channel 600V 37A Screw Mount - Trays (Alt: FP30R06KE3BPSA1) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$157.8520 | Buy Now |
DISTI #
726-FP30R06KE3BPSA1
|
Mouser Electronics | IGBT Modules LOW POWER ECONO RoHS: Compliant | 28 |
|
$122.2100 | Buy Now |
DISTI #
FP30R06KE3BPSA1
|
TME | Module: IGBT, diode/transistor, buck chopper, Urmax: 600V, Ic: 30A Min Qty: 1 | 0 |
|
$91.0300 / $108.3700 | RFQ |
|
Ameya Holding Limited | Min Qty: 15 | 15 |
|
$95.4101 / $101.4032 | Buy Now |
|
Ameya Holding Limited | 14 |
|
RFQ | ||
DISTI #
SP005422340
|
EBV Elektronik | IGBT Module Hex N-Channel 600V 37A Screw Mount (Alt: SP005422340) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FP30R06KE3BPSA1
FP30R06KE3BPSA1 CAD Models
FP30R06KE3BPSA1 Part Data Attributes:
|
FP30R06KE3BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP30R06KE3BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |