Part Details for FP301-3/16-48"-YELLOW-HDR by 3M Interconnect
Overview of FP301-3/16-48"-YELLOW-HDR by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNY-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNY-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Yellow 5ft | |
MP-64RJ45UNNY-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 1ft | |
MP-64RJ45UNNY-011 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-011 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 11ft |
Price & Stock for FP301-3/16-48"-YELLOW-HDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-FP-301H-3/16-YL
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 2:1 Thin Wall 3/16,48"Yllw,HdrLble RoHS: Compliant | 12 |
|
$3.1200 / $4.6300 | Buy Now |
Part Details for FP301-3/16-48"-YELLOW-HDR
FP301-3/16-48"-YELLOW-HDR CAD Models
FP301-3/16-48"-YELLOW-HDR Part Data Attributes
|
FP301-3/16-48"-YELLOW-HDR
3M Interconnect
Buy Now
|
Compare Parts:
FP301-3/16-48"-YELLOW-HDR
3M Interconnect
|
Samacsys Manufacturer | 3M |