Part Details for FP301-3/16-48"-RED-BULK by 3M Interconnect
Results Overview of FP301-3/16-48"-RED-BULK by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP301-3/16-48"-RED-BULK Information
FP301-3/16-48"-RED-BULK by 3M Interconnect is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for FP301-3/16-48"-RED-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5174-13164
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 2:1 Thin Wall 3/16, 48" Red RoHS: Compliant | 333 |
|
$1.9000 / $2.6800 | Buy Now |
Part Details for FP301-3/16-48"-RED-BULK
FP301-3/16-48"-RED-BULK CAD Models
FP301-3/16-48"-RED-BULK Part Data Attributes
|
FP301-3/16-48"-RED-BULK
3M Interconnect
Buy Now
|
Compare Parts:
FP301-3/16-48"-RED-BULK
3M Interconnect
Select a part to compare: |
Samacsys Manufacturer | 3M |