Part Details for FP301-3/64-48"-CLEAR-250 PCS by 3M Interconnect
Overview of FP301-3/64-48"-CLEAR-250 PCS by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. | |
DM54LS122J/B | Rochester Electronics LLC | 54LS122 - Multivibrator, Monostable Retriggerable, With Clear | |
54H73J/C | Rochester Electronics LLC | 54H73 - Dual JK FF w/Clear |
Price & Stock for FP301-3/64-48"-CLEAR-250 PCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M161435-ND
|
DigiKey | HEATSHRINK 0.046" X 4' CLR 1=1PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1348 In Stock |
|
$1.8748 / $3.1200 | Buy Now |
Part Details for FP301-3/64-48"-CLEAR-250 PCS
FP301-3/64-48"-CLEAR-250 PCS CAD Models
FP301-3/64-48"-CLEAR-250 PCS Part Data Attributes
|
FP301-3/64-48"-CLEAR-250 PCS
3M Interconnect
Buy Now
|
Compare Parts:
FP301-3/64-48"-CLEAR-250 PCS
3M Interconnect
|
Samacsys Manufacturer | 3M |