Part Details for FP301-1.5-100'-WHITE-SPOOL (ALTERNATE: 00054007085157) by 3M
Results Overview of FP301-1.5-100'-WHITE-SPOOL (ALTERNATE: 00054007085157) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P |
Price & Stock for FP301-1.5-100'-WHITE-SPOOL (ALTERNATE: 00054007085157)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70549771
|
RS | Heat Shrink Tubing, 1.5, 2:1 Thin Wall, White, FP-301 Series | 3M FP301-1.5-100'-WHITE-SPOOL RoHS: Compliant Min Qty: 2 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 0 |
|
$269.3400 / $295.9800 | RFQ |