Part Details for FP301-1/16-6-BLACK-10 PCPKS by 3M Interconnect
Overview of FP301-1/16-6-BLACK-10 PCPKS by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for FP301-1/16-6-BLACK-10 PCPKS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W3038
|
Newark | Heat Shrink Tubing, 0.063In Id, Po, Black, Pk10 6In Pieces, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.063", I.d. Supplied - Metric:1.6Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:6", Length - Metric:152.4Mm Rohs Compliant: Yes |3M FP301-1/16-6-BLACK-10 PCPKS RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 48 |
|
$4.8800 / $8.4100 | Buy Now |