Part Details for FP301-1/16-6"-CLEAR by 3M Interconnect
Results Overview of FP301-1/16-6"-CLEAR by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP301-1/16-6"-CLEAR Information
FP301-1/16-6"-CLEAR by 3M Interconnect is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7473N | Rochester Electronics LLC | 7473 - Dual JK Flip-Flop with Clear | |
DM54LS122J/B | Rochester Electronics LLC | 54LS122 - Multivibrator, Monostable Retriggerable, With Clear | |
54H73W | Rochester Electronics LLC | 54H73 - Dual JK Flip-Flop w/Clear |
Price & Stock for FP301-1/16-6"-CLEAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-FP301116CLR6PACK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 2:1 Thin Wall 1/16, 6" Clear, Pk RoHS: Compliant | 2 |
|
$4.0700 / $6.4400 | Buy Now |
Part Details for FP301-1/16-6"-CLEAR
FP301-1/16-6"-CLEAR CAD Models
FP301-1/16-6"-CLEAR Part Data Attributes
|
FP301-1/16-6"-CLEAR
3M Interconnect
Buy Now
|
Compare Parts:
FP301-1/16-6"-CLEAR
3M Interconnect
Select a part to compare: |
Samacsys Manufacturer | 3M |