Part Details for FP301-1/16-48"-GREEN-BULK by 3M Interconnect
Overview of FP301-1/16-48"-GREEN-BULK by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ45UNNG-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNG-007 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Green 7ft | |
MP-64RJ45UNNG-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 5ft | |
MP-64RJ45UNNG-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 16ft |
Price & Stock for FP301-1/16-48"-GREEN-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5174-11167
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 2:1 Thin Wall 1/16, 48" Green RoHS: Compliant | 204 |
|
$1.7200 / $2.8600 | Buy Now |
Part Details for FP301-1/16-48"-GREEN-BULK
FP301-1/16-48"-GREEN-BULK CAD Models
FP301-1/16-48"-GREEN-BULK Part Data Attributes
|
FP301-1/16-48"-GREEN-BULK
3M Interconnect
Buy Now
|
Compare Parts:
FP301-1/16-48"-GREEN-BULK
3M Interconnect
|
Samacsys Manufacturer | 3M |