-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 2.5VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F52105BDFP#30 | Renesas Electronics Corporation | High Performance, Low Power 32-bit Microcontrollers Supporting Large Capacity Memory | |
R5F52105BGFP#30 | Renesas Electronics Corporation | High Performance, Low Power 32-bit Microcontrollers Supporting Large Capacity Memory | |
R5F52108CDFP#30 | Renesas Electronics Corporation | High Performance, Low Power 32-bit Microcontrollers Supporting Large Capacity Memory |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9083
|
Newark | Power Xfmr 30.0Vct@0.085A Ul/Cul Flat Pack Pcb Mount/Fp30-85 Rohs Compliant: Yes |Triad Magnetics FP30-85 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0100 / $12.4400 | Buy Now |
DISTI #
237-1013-ND
|
DigiKey | PWR XFMR LAMINATED 2.5VA TH Min Qty: 84 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$6.6133 | Buy Now |
DISTI #
553-FP30-85
|
Mouser Electronics | Power Transformers POWER XFMR 30.0Vct@0.085A UL/cUL FLAT PACK PCB MOUNT/FP30-85 RoHS: Compliant | 76 |
|
$6.6100 / $12.0000 | Buy Now |
DISTI #
74749168
|
RS | Power Transformer 30.0V at 0.085A UL/cUL Flat Pack PCB Mount/FP30-85 | Triad Magnetics FP30-85 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7800 | RFQ |
|
Future Electronics | POWER XFMR 30.0Vct@0.085A UL/cUL FLAT PACK PCB MOUNT/FP30-85 RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks Container: Box | 0Box |
|
$7.4400 / $7.5300 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2000Vrms 2.5VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
8 In Stock 420 Factory Stock |
|
$6.7500 / $8.7000 | Buy Now |
|
Master Electronics | Power Transformer 2000Vrms 2.5VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
8 In Stock 420 Factory Stock |
|
$6.7500 / $8.7000 | Buy Now |
|
Neutron USA | Power Transformers 30VCT@.08A 15V@.16A 2.5 VA | 0 |
|
$60.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FP30-85
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FP30-85
Triad Magnetics
Split Bobbin Power Transformer, 2.5VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | PCB MOUNTABLE | |
Application | POWER | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 16.51 mm | |
Isolation Voltage | 2000 V | |
Length | 47.62 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.16 A | |
Output Current 2 | 0.16 A | |
Output Voltage 1 | 15 V | |
Output Voltage 2 | 15 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2.5 VA | |
Width | 39.67 mm |