Part Details for FP3-100-R by Eaton Electronics
Overview of FP3-100-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP3-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70426376
|
RS | Flat-Pac 3 WireWound SMDinductor w/ Composite Iron PowderCore,10 uH +/-15% 3A | Eaton Electronics FP3-100-R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ |
DISTI #
FP3-100-R
|
TME | Inductor: wire, SMD, 10.9uH, Ioper: 2.3A, Isat: 3A, 7.25x6.7x3mm Min Qty: 1700 | 0 |
|
$0.9200 | RFQ |