Part Details for FP25R12W2T4B11BOMA1 by Infineon Technologies AG
Overview of FP25R12W2T4B11BOMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP25R12W2T4B11BOMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1526
|
Newark | Igbt, Module, N-Ch, 1.2Kv, 39A, Transistor Polarity:N Channel, Dc Collector Current:39A, Collector Emitter Saturation Voltage Vce(On):1.85V, Power Dissipation Pd:175W, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Rohs Compliant: Yes |Infineon FP25R12W2T4B11BOMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$50.0400 / $61.1600 | Buy Now |
DISTI #
FP25R12W2T4B11BOMA1-ND
|
DigiKey | IGBT MOD 1200V 39A 175W Min Qty: 1 Lead time: 26 Weeks Container: Tray |
39 In Stock |
|
$48.1179 / $58.8100 | Buy Now |
DISTI #
FP25R12W2T4B11BOMA
|
Avnet Americas | Transistor IGBT Module N-CH 1.2kV 39A ±20V Screw Tray - Trays (Alt: FP25R12W2T4B11BOMA) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$54.6995 | Buy Now |
|
Rochester Electronics | FP25R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$43.7400 / $51.4600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 15 | 8 |
|
$61.7470 / $64.2928 | Buy Now |
DISTI #
SP000413966
|
EBV Elektronik | Transistor IGBT Module N-CH 1.2kV 39A �20V Screw Tray (Alt: SP000413966) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 27 Weeks, 0 Days | EBV - 885 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 15 | 915 |
|
$67.1800 / $72.1900 | Buy Now |
Part Details for FP25R12W2T4B11BOMA1
FP25R12W2T4B11BOMA1 CAD Models
FP25R12W2T4B11BOMA1 Part Data Attributes:
|
FP25R12W2T4B11BOMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP25R12W2T4B11BOMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 39A I(C), 1200V V(BR)CES, N-Channel, MODULE-35
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 39 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X23 | |
Number of Elements | 7 | |
Number of Terminals | 23 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 520 ns | |
Turn-on Time-Nom (ton) | 47 ns |