Part Details for FP25R12KT4BOSA1 by Infineon Technologies AG
Overview of FP25R12KT4BOSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP25R12KT4BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X9050
|
Newark | Igbt Array & Module Transistor, Npn, 25 A, 1.85 V, 160 W, 1.2 Kv, Module Rohs Compliant: Yes |Infineon FP25R12KT4BOSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$83.2800 | Buy Now |
DISTI #
FP25R12KT4BOSA1
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: FP25R12KT4BOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
SP000546190
|
EBV Elektronik | LOW POWER ECONO (Alt: SP000546190) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FP25R12KT4BOSA1
FP25R12KT4BOSA1 CAD Models
FP25R12KT4BOSA1 Part Data Attributes
|
FP25R12KT4BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP25R12KT4BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, ROHS COMPLIANT, MODULE-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, MODULE-23 | |
Pin Count | 23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X23 | |
Number of Elements | 7 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 620 ns | |
Turn-on Time-Nom (ton) | 210 ns |