Part Details for FP25R12KT4B15BPSA1 by Infineon Technologies AG
Overview of FP25R12KT4B15BPSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP25R12KT4B15BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FP25R12KT4B15BPSA1-ND
|
DigiKey | LOW POWER ECONO AG-ECONO2C-411 Min Qty: 15 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$114.9853 | Buy Now |
DISTI #
FP25R12KT4B15BPSA1
|
Avnet Americas | Transistor IGBT Module N-Channel 1200V 25A ±20V Screw - Trays (Alt: FP25R12KT4B15BPSA1) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$128.8050 | Buy Now |
DISTI #
726-FP25R12KT4B15BPS
|
Mouser Electronics | IGBT Modules LOW POWER ECONO RoHS: Compliant | 0 |
|
$107.4100 / $114.9600 | Order Now |
Part Details for FP25R12KT4B15BPSA1
FP25R12KT4B15BPSA1 CAD Models
FP25R12KT4B15BPSA1 Part Data Attributes:
|
FP25R12KT4B15BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP25R12KT4B15BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |