Part Details for FP25R12KT4B15BOSA1 by Infineon Technologies AG
Overview of FP25R12KT4B15BOSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP25R12KT4B15BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FP25R12KT4B15BOSA1-ND
|
DigiKey | IGBT MOD 1200V 25A 160W Min Qty: 6 Lead time: 99 Weeks Container: Bulk MARKETPLACE PRODUCT |
943 In Stock |
|
$58.8500 | Buy Now |
DISTI #
FP25R12KT4B15BOSA1-ND
|
DigiKey | IGBT MOD 1200V 25A 160W Min Qty: 6 Lead time: 99 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
FP25R12KT4B15BOSA1
|
Avnet Americas | EconoPIM 2 IGBT Module with Trench/Fieldstop IGBT4 and Emitter Controlled 4 diode - Trays (Alt: FP25R12KT4B15BOSA1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
|
Rochester Electronics | FP25R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 943 |
|
$50.5000 / $59.4100 | Buy Now |
DISTI #
SP000808002
|
EBV Elektronik | EconoPIM 2 IGBT Module with Trench/Fieldstop IGBT4 and Emitter Controlled 4 diode (Alt: SP000808002) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FP25R12KT4B15BOSA1
FP25R12KT4B15BOSA1 CAD Models
FP25R12KT4B15BOSA1 Part Data Attributes:
|
FP25R12KT4B15BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP25R12KT4B15BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, MODULE-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X24 | |
Number of Elements | 7 | |
Number of Terminals | 24 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 620 ns | |
Turn-on Time-Nom (ton) | 210 ns |