There are no models available for this part yet.
Overview of FP25R12KT3BOSA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FP25R12KT3BOSA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC9628
|
Newark | Igbt, Module, N-Ch, 1.2Kv, 25A, Transistor Polarity:N Channel, Dc Collector Current:25A, Collector Emitter Saturation Voltage Vce(On):1.7V, Power Dissipation Pd:155W, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Rohs Compliant: Yes |Infineon FP25R12KT3BOSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.6200 / $61.8100 | Buy Now | |
DISTI #
2156-FP25R12KT3BOSA1-ND
|
DigiKey | IGBT MOD 1200V 40A 155W Min Qty: 5 Lead time: 99 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$64.4500 | Buy Now | |
DISTI #
FP25R12KT3BOSA1-ND
|
DigiKey | IGBT MOD 1200V 40A 155W Min Qty: 5 Lead time: 99 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
FP25R12KT3BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1.2kV 25A ±20V Screw Tray - Trays (Alt: FP25R12KT3BOSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 7 Partner Stock |
|
$52.6700 / $65.0700 | Buy Now | |
DISTI #
FP25R12KT3BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1.2kV 25A ±20V Screw Tray - Trays (Alt: FP25R12KT3BOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | ||
Rochester Electronics | FP25R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$55.3100 / $65.0700 | Buy Now |
CAD Models for FP25R12KT3BOSA1 by Infineon Technologies AG
Part Data Attributes for FP25R12KT3BOSA1 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
MODULE
|
Package Description
|
MODULE-24
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
40 A
|
Collector-Emitter Voltage-Max
|
1200 V
|
Configuration
|
COMPLEX
|
JESD-30 Code
|
R-XUFM-X24
|
Number of Elements
|
7
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
POWER CONTROL
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Nom (toff)
|
610 ns
|
Turn-on Time-Nom (ton)
|
140 ns
|