Part Details for FP25124P18 REV D by ITT Interconnect Solutions
Overview of FP25124P18 REV D by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FP25124P18 REV D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-FP25124P18REVD-ND
|
DigiKey | FP25124P18 REV D Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
273 In Stock |
|
$5.5700 | Buy Now |
|
Onlinecomponents.com | Connector |Itt Cannon FP25124P18 REV D RoHS: Compliant |
273 Partner Stock |
|
$4.3800 / $6.4800 | Buy Now |
DISTI #
61919501
|
Verical | FP25124P18 REV D Min Qty: 13 Package Multiple: 1 | Americas - 273 |
|
$4.7300 / $4.9300 | Buy Now |
DISTI #
FP25124P18REVD-0
|
TME | FP25124P18 REV D | 273 |
|
Buy Now | |
|
Master Electronics | Connector |Itt Cannon FP25124P18 REV D RoHS: Compliant |
273 Partner Stock |
|
$4.3800 / $6.4800 | Buy Now |