Part Details for FP210L100-22 by Infineon Technologies AG
Overview of FP210L100-22 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for FP210L100-22
FP210L100-22 CAD Models
FP210L100-22 Part Data Attributes
|
FP210L100-22
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP210L100-22
Infineon Technologies AG
Analog Circuit, 1 Func, PBCY3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for FP210L100-22
This table gives cross-reference parts and alternative options found for FP210L100-22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP210L100-22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP212L100-22 | Analog Circuit, 1 Func, PRDB3 | Infineon Technologies AG | FP210L100-22 vs FP212L100-22 |
FP210D250-22 | Analog Circuit, 1 Func, PBCY3 | Siemens | FP210L100-22 vs FP210D250-22 |
FP210D250-22 | Analog Circuit, 1 Func, PBCY3 | Infineon Technologies AG | FP210L100-22 vs FP210D250-22 |
FP210L100-22 | Analog Circuit, 1 Func, PBCY3 | Siemens | FP210L100-22 vs FP210L100-22 |
FP212L100-22 | Analog Circuit, 1 Func, PRDB3 | Siemens | FP210L100-22 vs FP212L100-22 |
FP201L100 | Analog Circuit, 1 Func, PSFM3 | Infineon Technologies AG | FP210L100-22 vs FP201L100 |