Part Details for FP210D250-22 by Siemens
Overview of FP210D250-22 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for FP210D250-22
FP210D250-22 CAD Models
FP210D250-22 Part Data Attributes
|
FP210D250-22
Siemens
Buy Now
Datasheet
|
Compare Parts:
FP210D250-22
Siemens
Analog Circuit, 1 Func, PBCY3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for FP210D250-22
This table gives cross-reference parts and alternative options found for FP210D250-22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP210D250-22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP212L100-22 | Analog Circuit, 1 Func, PRDB3 | Infineon Technologies AG | FP210D250-22 vs FP212L100-22 |
FP210D250-22 | Analog Circuit, 1 Func, PBCY3 | Infineon Technologies AG | FP210D250-22 vs FP210D250-22 |
FP210L100-22 | Analog Circuit, 1 Func, PBCY3 | Siemens | FP210D250-22 vs FP210L100-22 |
FP212L100-22 | Analog Circuit, 1 Func, PRDB3 | Siemens | FP210D250-22 vs FP212L100-22 |
FP210L100-22 | Analog Circuit, 1 Func, PBCY3 | Infineon Technologies AG | FP210D250-22 vs FP210L100-22 |
FP201L100 | Analog Circuit, 1 Func, PSFM3 | Infineon Technologies AG | FP210D250-22 vs FP201L100 |