Part Details for FP20R06W1E3B3BPSA1 by Infineon Technologies AG
Overview of FP20R06W1E3B3BPSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP20R06W1E3B3BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FP20R06W1E3B3BPSA1-ND
|
DigiKey | LOW POWER EASY Min Qty: 24 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.0092 | Buy Now |
DISTI #
FP20R06W1E3B3BPSA1
|
Avnet Americas | - Trays (Alt: FP20R06W1E3B3BPSA1) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
726-FP20R06W1E3B3BPS
|
Mouser Electronics | IGBT Modules 600 V, 20 A PIM three phase input rectifier IGBT module RoHS: Compliant | 0 |
|
$28.0800 / $37.2300 | Order Now |