Part Details for FP20216131581BDACW by Vishay Intertechnologies
Overview of FP20216131581BDACW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP20216131581BDACW
FP20216131581BDACW CAD Models
FP20216131581BDACW Part Data Attributes
|
FP20216131581BDACW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FP20216131581BDACW
Vishay Intertechnologies
Array/Network Resistor, Center Tap, Thin Film, 1580ohm, 0.1% +/-Tol, -10,10ppm/Cel, 4427,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flatpack | |
First Element Resistance | 1580 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Style | SMT | |
Package Width | 6.73 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.8 W | |
Resistance | 1580 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 4427 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.1% |
Alternate Parts for FP20216131581BDACW
This table gives cross-reference parts and alternative options found for FP20216131581BDACW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP20216131581BDACW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP20216131581BBAF | Array/Network Resistor, Center Tap, Thin Film, 1580ohm, 0.1% +/-Tol, -10,10ppm/Cel, 4427, | Vishay Intertechnologies | FP20216131581BDACW vs FP20216131581BBAF |
FP20216131581BXAGW | Array/Network Resistor, Center Tap, Thin Film, 1580ohm, 0.1% +/-Tol, -10,10ppm/Cel, 4427, | Vishay Intertechnologies | FP20216131581BDACW vs FP20216131581BXAGW |
FP20216131581BJAF | Array/Network Resistor, Center Tap, Thin Film, 1580ohm, 0.1% +/-Tol, -10,10ppm/Cel, 4427, | Vishay Intertechnologies | FP20216131581BDACW vs FP20216131581BJAF |
FP20216131581BBAG | Array/Network Resistor, Center Tap, Thin Film, 1580ohm, 0.1% +/-Tol, -10,10ppm/Cel, 4427, | Vishay Intertechnologies | FP20216131581BDACW vs FP20216131581BBAG |
FP20216131581BKACW | Array/Network Resistor, Center Tap, Thin Film, 1580ohm, 0.1% +/-Tol, -10,10ppm/Cel, 4427, | Vishay Intertechnologies | FP20216131581BDACW vs FP20216131581BKACW |