Part Details for FP2-S068-R by Eaton Corporation
Overview of FP2-S068-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for FP2-S068-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP2-S068-R
|
Avnet Americas | Power Inductor (SMD), 68 nH, ? 15%, 39 A, Unshielded, 32 A, 7.2mm x 6.7mm x 3mm - Tape and Reel (Alt: FP2-S068-R) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0454 / $1.1246 | Buy Now |
DISTI #
704-FP2-S068-R
|
Mouser Electronics | Power Inductors - SMD 0.068uH 32A Flat-Pac FP2 RoHS: Compliant | 0 |
|
$1.1100 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
DISTI #
FP2-S068-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1700 | 0 |
|
$0.7900 / $1.0500 | Buy Now |
DISTI #
FP2-S068-R
|
Avnet Abacus | Power Inductor (SMD), 68 nH, � 15%, 39 A, Unshielded, 32 A, 7.2mm x 6.7mm x 3mm - Tape and Reel (Alt: FP2-S068-R) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
FP2-S068-R
|
Avnet Asia | Power Inductor (SMD), 68 nH, ? 15%, 39 A, Unshielded, 32 A, 7.2mm x 6.7mm x 3mm (Alt: FP2-S068-R) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.9900 / $1.1155 | Buy Now |
Part Details for FP2-S068-R
FP2-S068-R CAD Models
FP2-S068-R Part Data Attributes
|
FP2-S068-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FP2-S068-R
Eaton Corporation
General Purpose Inductor, 0.068uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Core Material | FERRITE | |
DC Resistance | 0.00024 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 15% |