Part Details for FP1F-RA by knitter-switch
Overview of FP1F-RA by knitter-switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FP1F3P-T2B-A | Renesas Electronics Corporation | Built-in Resistor Bipolar Transistors, MM, / | |
FP1F3P-T1B-A | Renesas Electronics Corporation | Built-in Resistor Bipolar Transistors, MM, / |
Price & Stock for FP1F-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83692687
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2328 | Americas - 233 |
|
$2.6500 / $2.8750 | Buy Now |
DISTI #
FP1F-RA
|
TME | Switch: push-button, Pos: 2, SPDT, 0.4A/28VDC, (ON)-ON, Body: black Min Qty: 1 | 200 |
|
$4.4300 / $7.0200 | Buy Now |
DISTI #
C1S413000008604
|
Chip1Stop | Switch Push Button ON Mom SPDT Round Plunger 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole RoHS: Compliant pbFree: Yes Container: Bulk | 233 |
|
$2.1200 / $2.5500 | Buy Now |
Part Details for FP1F-RA
FP1F-RA CAD Models
FP1F-RA Part Data Attributes
|
FP1F-RA
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
FP1F-RA
knitter-switch
Switch, SPDT, Momentary, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.13 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 4.4958 mm | |
Body Height | 5.4102 mm | |
Body Length or Diameter | 7.0104 mm | |
Bushing Diameter | 0.157 inch | |
Bushing Length | 0.063 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | (ON)-ON | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYETHERSULPHONE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Terminal Length | 0.138 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |