Part Details for FP17003_SAKURA-70-W by LEDIL
Overview of FP17003_SAKURA-70-W by LEDIL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Z9007-B | Coilcraft Inc | SMPS Transformer, 70W, | |
TPA3250D2DDW | Texas Instruments | 70W Stereo / 130W Peak Ultra-HD, Analog-In, Pad-Down Class-D Amplifier 44-HTSSOP 0 to 70 | |
TPA3250D2DDWR | Texas Instruments | 70W Stereo / 130W Peak Ultra-HD, Analog-In, Pad-Down Class-D Amplifier 44-HTSSOP 0 to 70 |
Price & Stock for FP17003_SAKURA-70-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9967
|
Newark | Fp17003_Sakura-70-W Rohs Compliant: Yes |Ledil FP17003_SAKURA-70-W Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.6200 | Buy Now |
Part Details for FP17003_SAKURA-70-W
FP17003_SAKURA-70-W CAD Models
FP17003_SAKURA-70-W Part Data Attributes
|
FP17003_SAKURA-70-W
LEDIL
Buy Now
|
Compare Parts:
FP17003_SAKURA-70-W
LEDIL
|
Samacsys Manufacturer | LEDIL |