Part Details for FP15R12W1T7PBPSA1 by Infineon Technologies AG
Overview of FP15R12W1T7PBPSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP15R12W1T7PBPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FP15R12W1T7PBPSA1-ND
|
DigiKey | LOW POWER EASY AG-EASY1B-1 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
13 In Stock |
|
$37.4500 / $51.8500 | Buy Now |
DISTI #
FP15R12W1T7PBPSA1
|
Avnet Americas | - Trays (Alt: FP15R12W1T7PBPSA1) RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 11 Partner Stock |
|
$37.1400 / $43.6900 | Buy Now |
DISTI #
FP15R12W1T7PBPSA1
|
Avnet Americas | - Trays (Alt: FP15R12W1T7PBPSA1) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
726-FP15R12W1T7PBPSA
|
Mouser Electronics | IGBT Modules 1200 V, 15 A PIM IGBT module RoHS: Compliant | 22 |
|
$40.8400 / $54.1500 | Buy Now |
|
Rochester Electronics | FP15R12W1T7P - Low Power Easy RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$37.1400 / $43.6900 | Buy Now |