Part Details for FP15R12W1T7PB11BPSA1 by Infineon Technologies AG
Overview of FP15R12W1T7PB11BPSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP15R12W1T7PB11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FP15R12W1T7PB11BPSA1-ND
|
DigiKey | LOW POWER EASY AG-EASY1B-2 Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
235 In Stock |
|
$44.3500 | Buy Now |
DISTI #
448-FP15R12W1T7PB11BPSA1-ND
|
DigiKey | LOW POWER EASY AG-EASY1B-2 Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$38.3750 / $53.0800 | Buy Now |
DISTI #
FP15R12W1T7PB11BPS
|
Avnet Americas | Transistor IGBT Module N-CH ?20V 1200V 15A T/R - Trays (Alt: FP15R12W1T7PB11BPS) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
726-FP15R12W1T7PB111
|
Mouser Electronics | IGBT Modules EASY STANDARD RoHS: Compliant | 15 |
|
$38.3700 / $51.1500 | Buy Now |
DISTI #
86109278
|
Verical | Easy PIM module with TRENCH STOP IGBT7 and Emitter Controlled 7 diode and PressFIT / NTC Min Qty: 8 Package Multiple: 1 Date Code: 2001 | Americas - 253 |
|
$45.3000 / $53.3000 | Buy Now |
|
Rochester Electronics | FPXR12W1TXPJ - IGBT MOD 1.2kV 15A 20mW Module Carton RoHS: Compliant Status: Active Min Qty: 1 | 235 |
|
$36.2400 / $42.6400 | Buy Now |
DISTI #
SP005418133
|
EBV Elektronik | Transistor IGBT Module N-CH �20V 1200V 15A T/R (Alt: SP005418133) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FP15R12W1T7PB11BPSA1
FP15R12W1T7PB11BPSA1 CAD Models
FP15R12W1T7PB11BPSA1 Part Data Attributes
|
FP15R12W1T7PB11BPSA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
FP15R12W1T7PB11BPSA1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |