Part Details for FP15R12W1T4PB11BPSA1 by Infineon Technologies AG
Overview of FP15R12W1T4PB11BPSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FP15R12W1T4PB11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7015
|
Newark | Igbt Mod, Seven Npn, 1.2Kv, 15A, Dc Collector Current:15A, Collector Emitter Saturation Voltage Vce(On):1.85V, Power Dissipation Pd:-, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Style:Module, No. Of Pins:23Pins, Rohs Compliant: Yes |Infineon FP15R12W1T4PB11BPSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$36.2500 | Buy Now |
DISTI #
2156-FP15R12W1T4PB11BPSA1-448-ND
|
DigiKey | 1200 V, 15 A PIM IGBT MODULE Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$40.2900 | Buy Now |
DISTI #
FP15R12W1T4PB11BPSA1-ND
|
DigiKey | IGBT MOD 1200V 30A 20MW Min Qty: 30 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$34.8627 | Buy Now |
DISTI #
FP15R12W1T4PB11BPS
|
Avnet Americas | Transistor IGBT Module N-CH 1.2kV 15A ?20V Screw Tray - Trays (Alt: FP15R12W1T4PB11BPS) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
726-FP15R12W1T4PB11B
|
Mouser Electronics | IGBT Modules 1200 V, 15 A PIM IGBT module RoHS: Compliant | 15 |
|
$39.4300 / $50.4100 | Buy Now |
|
Rochester Electronics | 1200 V, 15 A PIM IGBT module ' RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$34.5700 / $40.6700 | Buy Now |
DISTI #
SP001326030
|
EBV Elektronik | Transistor IGBT Module N-CH 1.2kV 15A �20V Screw Tray (Alt: SP001326030) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FP15R12W1T4PB11BPSA1
FP15R12W1T4PB11BPSA1 CAD Models
FP15R12W1T4PB11BPSA1 Part Data Attributes
|
FP15R12W1T4PB11BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP15R12W1T4PB11BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 28A I(C), 1200V V(BR)CES, N-Channel, MODULE-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Thr Voltage-Max | 6.4 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X23 | |
Number of Elements | 7 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 510 ns | |
Turn-on Time-Nom (ton) | 130 ns | |
VCEsat-Max | 2.25 V |