Part Details for FP15R12W1T4B3BOMA1 by Infineon Technologies AG
Overview of FP15R12W1T4B3BOMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FP15R12W1T4B3BOMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0729
|
Newark | Igbt Mod, 1.2Kv, 15A, 130W, Continuous Collector Current:15A, Collector Emitter Saturation Voltage:1.85V, Power Dissipation:130W, Operating Temperature Max:175°C, Igbt Termination:Press Fit, Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Infineon FP15R12W1T4B3BOMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 63 |
|
$34.0600 / $45.1700 | Buy Now |
DISTI #
FP15R12W1T4B3BOMA1-ND
|
DigiKey | IGBT MOD 1200V 28A 130W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
47 In Stock |
|
$32.7512 / $43.4300 | Buy Now |
DISTI #
FP15R12W1T4B3BOMA1
|
Avnet Americas | LOW POWER EASY - Trays (Alt: FP15R12W1T4B3BOMA1) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$37.2310 | Buy Now |
DISTI #
75723283
|
Verical | Trans IGBT Module N-CH 1200V 28A 130W 20-Pin EASY1B-1 Tray Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 24 |
|
$40.6250 / $47.5000 | Buy Now |
|
Rochester Electronics | LOW POWER EASY RoHS: Compliant Status: Active Min Qty: 1 | 199 |
|
$29.7700 / $35.0300 | Buy Now |
|
Ameya Holding Limited | 39 |
|
RFQ | ||
DISTI #
C1S322001058678
|
Chip1Stop | IGBT Modules RoHS: Compliant Container: Tray | 24 |
|
$32.5000 / $38.0000 | Buy Now |
Part Details for FP15R12W1T4B3BOMA1
FP15R12W1T4B3BOMA1 CAD Models
FP15R12W1T4B3BOMA1 Part Data Attributes
|
FP15R12W1T4B3BOMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP15R12W1T4B3BOMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 28A I(C), 1200V V(BR)CES, N-Channel, MODULE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 28 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X20 | |
Number of Elements | 6 | |
Number of Terminals | 20 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 495 ns | |
Turn-on Time-Nom (ton) | 120 ns |