Part Details for FP15R12W1T4B11BOMA1 by Infineon Technologies AG
Overview of FP15R12W1T4B11BOMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FP15R12W1T4B11BOMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1524
|
Newark | Igbt Mod, 1.2Kv, 28A, 130W, Continuous Collector Current:28A, Collector Emitter Saturation Voltage:1.85V, Power Dissipation:130W, Operating Temperature Max:150°C, Igbt Termination:Press Fit, Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Infineon FP15R12W1T4B11BOMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$44.6100 / $52.4700 | Buy Now |
DISTI #
448-FP15R12W1T4B11BOMA1-ND
|
DigiKey | IGBT MOD 1200V 28A 130W Min Qty: 1 Lead time: 14 Weeks Container: Tray |
12 In Stock |
|
$30.4375 / $43.9800 | Buy Now |
DISTI #
FP15R12W1T4B11BOMA
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 28A ?20V Screw Tray - Trays (Alt: FP15R12W1T4B11BOMA) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
75724366
|
Verical | Trans IGBT Module N-CH 1200V 28A 130W 23-Pin EASY1B-2 Tray Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 14 |
|
$38.5000 / $39.6250 | Buy Now |
|
Rochester Electronics | FP15R12W1T4_B11 - Low Power Easy RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
RFQ | |
DISTI #
C1S322001058669
|
Chip1Stop | IGBT Modules RoHS: Compliant Container: Tray | 14 |
|
$31.9000 / $32.6000 | Buy Now |
DISTI #
SP000707712
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 28A �20V Screw Tray (Alt: SP000707712) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FP15R12W1T4B11BOMA1
FP15R12W1T4B11BOMA1 CAD Models
FP15R12W1T4B11BOMA1 Part Data Attributes
|
FP15R12W1T4B11BOMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP15R12W1T4B11BOMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 28A I(C), 1200V V(BR)CES, N-Channel, MODULE-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 28 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X23 | |
Number of Elements | 7 | |
Number of Terminals | 23 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 495 ns | |
Turn-on Time-Nom (ton) | 120 ns |