Part Details for FP15R12KE3GBOSA1 by Infineon Technologies AG
Overview of FP15R12KE3GBOSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FP15R12KE3GBOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1523
|
Newark | Igbt, Module, N-Ch, 1.2Kv, 25A, Transistor Polarity:N Channel, Dc Collector Current:25A, Collector Emitter Saturation Voltage Vce(On):1.7V, Power Dissipation Pd:105W, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Rohs Compliant: Yes |Infineon FP15R12KE3GBOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$63.8200 | Buy Now |
DISTI #
2156-FP15R12KE3GBOSA1-448-ND
|
DigiKey | FP15R12KE3G - 1200 V, 15 A PIM T Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1448 In Stock |
|
$53.2000 | Buy Now |
DISTI #
FP15R12KE3GBOSA1-ND
|
DigiKey | IGBT MOD 1200V 25A 105W Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
6 In Stock |
|
$61.3700 | Buy Now |
DISTI #
FP15R12KE3GBOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 25A ±20V Screw Tray - Trays (Alt: FP15R12KE3GBOSA1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
|
Rochester Electronics | FP15R12KE3G - 1200 V, 15 A PIM three phase input rectifier IGBT module RoHS: Compliant Status: Active Min Qty: 1 | 1452 |
|
$45.6500 / $53.7100 | Buy Now |
Part Details for FP15R12KE3GBOSA1
FP15R12KE3GBOSA1 CAD Models
FP15R12KE3GBOSA1 Part Data Attributes
|
FP15R12KE3GBOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP15R12KE3GBOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 25A I(C), 1200V V(BR)CES, N-Channel, MODULE-24
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X24 | |
Number of Elements | 7 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 610 ns | |
Turn-on Time-Nom (ton) | 135 ns |