Part Details for FP15R06YE3BOMA1 by Eupec Gmbh & Co Kg
Overview of FP15R06YE3BOMA1 by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP15R06YE3BOMA1
FP15R06YE3BOMA1 CAD Models
FP15R06YE3BOMA1 Part Data Attributes
|
FP15R06YE3BOMA1
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
FP15R06YE3BOMA1
Eupec Gmbh & Co Kg
Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, MODULE-23
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Package Description | MODULE-23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 22 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X23 | |
Number of Elements | 7 | |
Number of Terminals | 23 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 260 ns | |
Turn-on Time-Nom (ton) | 29 ns |
Alternate Parts for FP15R06YE3BOMA1
This table gives cross-reference parts and alternative options found for FP15R06YE3BOMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP15R06YE3BOMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP15R06YE3 | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, MODULE-23 | Infineon Technologies AG | FP15R06YE3BOMA1 vs FP15R06YE3 |