Part Details for FP15R06YE3_B4 by Infineon Technologies AG
Overview of FP15R06YE3_B4 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FP15R06YE3_B4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-FP15R06YE3_B4
|
Mouser Electronics | IGBT Modules IGBT 600V 15A RoHS: Compliant | 0 |
|
Order Now |
Part Details for FP15R06YE3_B4
FP15R06YE3_B4 CAD Models
FP15R06YE3_B4 Part Data Attributes:
|
FP15R06YE3_B4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP15R06YE3_B4
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, MODULE-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-23 | |
Pin Count | 23 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 22 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X23 | |
Number of Elements | 7 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 71.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 260 ns | |
Turn-on Time-Nom (ton) | 29 ns | |
VCEsat-Max | 2 V |
Alternate Parts for FP15R06YE3_B4
This table gives cross-reference parts and alternative options found for FP15R06YE3_B4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP15R06YE3_B4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP15R06YE3B4BOMA1 | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, MODULE-23 | Eupec Gmbh & Co Kg | FP15R06YE3_B4 vs FP15R06YE3B4BOMA1 |
FP15R06YE3BOMA1 | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, MODULE-23 | Eupec Gmbh & Co Kg | FP15R06YE3_B4 vs FP15R06YE3BOMA1 |
FP15R06YE3 | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, MODULE-23 | Infineon Technologies AG | FP15R06YE3_B4 vs FP15R06YE3 |