Part Details for FP15R06W1E3 by Infineon Technologies AG
Overview of FP15R06W1E3 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP15R06W1E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-FP15R06W1E3
|
Mouser Electronics | IGBT Modules N-CH 600V 22A RoHS: Compliant | 40 |
|
$26.5600 / $36.7100 | Buy Now |
Part Details for FP15R06W1E3
FP15R06W1E3 CAD Models
FP15R06W1E3 Part Data Attributes
|
FP15R06W1E3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP15R06W1E3
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 15A I(C), 600V V(BR)CES, N-Channel, MODULE-23
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X23 | |
Pin Count | 23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X23 | |
Number of Elements | 7 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 81 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 260 ns | |
Turn-on Time-Nom (ton) | 29 ns | |
VCEsat-Max | 2 V |
Alternate Parts for FP15R06W1E3
This table gives cross-reference parts and alternative options found for FP15R06W1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP15R06W1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FP15R06KL4 | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, 20A I(C), 600V V(BR)CES, N-Channel, MODULE-23 | FP15R06W1E3 vs FP15R06KL4 |
FP15R06W1E3BOMA1 | Infineon Technologies AG | $40.7794 | Insulated Gate Bipolar Transistor, 15A I(C), 600V V(BR)CES, N-Channel, MODULE-23 | FP15R06W1E3 vs FP15R06W1E3BOMA1 |