Part Details for FP15672_STRADA-2X2MXS-T4-B by LEDIL
Results Overview of FP15672_STRADA-2X2MXS-T4-B by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP15672_STRADA-2X2MXS-T4-B Information
FP15672_STRADA-2X2MXS-T4-B by LEDIL is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FP15672_STRADA-2X2MXS-T4-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9198
|
Newark | Assembly Square 4 Pos 90X90Mm (D) 14,2Mm/ Tray Rohs Compliant: Yes |Ledil FP15672_STRADA-2X2MXS-T4-B RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4200 / $11.9500 | Buy Now |
DISTI #
711-1510-ND
|
DigiKey | LENS CLEAR ASYMMETRICAL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
24 In Stock |
|
$8.9168 / $15.2300 | Buy Now |
DISTI #
FP15672_STRADA-2X2MXS-T4-B
|
Avnet Americas | Strada Series 2x2 Lens Array for Street Lighting Square PMMA 90x90x14.2mm Black Tray - Trays (Alt: F... more RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 8 Weeks, 1 Days Container: Tray | 0 |
|
$6.1332 / $7.2092 | Buy Now |
DISTI #
928-FP156722X2MXST4B
|
Mouser Electronics | LED Lenses & Assemblies Assembly square 4 Pos 90x90mm (D) 14,2mm RoHS: Compliant | 27 |
|
$8.1800 / $14.6100 | Buy Now |
DISTI #
FP15672_STRADA-2X2MXS-T4-B
|
Avnet Silica | (Alt: FP15672_STRADA-2X2MXS-T4-B) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FP15672_STRADA-2X2MXS-T4-B
|
EBV Elektronik | (Alt: FP15672_STRADA-2X2MXS-T4-B) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FP15672_STRADA-2X2MXS-T4-B
FP15672_STRADA-2X2MXS-T4-B CAD Models
FP15672_STRADA-2X2MXS-T4-B Part Data Attributes
|
FP15672_STRADA-2X2MXS-T4-B
LEDIL
Buy Now
|
Compare Parts:
FP15672_STRADA-2X2MXS-T4-B
LEDIL
Select a part to compare: |
Samacsys Manufacturer | LEDIL |