Part Details for FP15589_STRADA-2X2MXS-T2 by LEDIL
Results Overview of FP15589_STRADA-2X2MXS-T2 by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP15589_STRADA-2X2MXS-T2 Information
FP15589_STRADA-2X2MXS-T2 by LEDIL is a Fiber Optic Emitter.
Fiber Optic Emitters are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for FP15589_STRADA-2X2MXS-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9197
|
Newark | Pack Square 4 Pos 90X90Mm (D) 12,57Mm(H)/ Tray Rohs Compliant: Yes |Ledil FP15589_STRADA-2X2MXS-T2 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5100 / $13.4900 | Buy Now |
DISTI #
711-1427-ND
|
DigiKey | LENS CLEAR ASYMMETRICAL SCREW Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.9294 / $16.7700 | Buy Now |
DISTI #
FP15589_STRADA-2X2MXS-T2
|
Avnet Americas | Strada Series 2x2 Lens Array for Street Lighting Square PMMA 90x90x12.57mm Clear Tray - Trays (Alt: ... more RoHS: Compliant Min Qty: 24 Package Multiple: 12 Container: Tray | 0 |
|
$6.1332 / $7.2092 | Buy Now |
DISTI #
928-STRADA15589
|
Mouser Electronics | LED Lenses & Assemblies Square Pack 4 Position RoHS: Compliant | 4 |
|
$8.9600 / $17.1100 | Buy Now |
|
Future Electronics | Strada 2x2 SQUARE 4POS 90 X 90MM (D) 1257M RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 12 Lead time: 6 Weeks Container: Tray |
0 Tray |
|
$9.3000 / $9.5200 | Buy Now |
DISTI #
FP15589_STRADA-2X2MXS-T2
|
Avnet Silica | (Alt: FP15589_STRADA-2X2MXS-T2) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FP15589_STRADA-2X2MXS-T2
|
EBV Elektronik | (Alt: FP15589_STRADA-2X2MXS-T2) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |