Part Details for FP150R07N3E4BOSA1 by Infineon Technologies AG
Overview of FP150R07N3E4BOSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP150R07N3E4BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FP150R07N3E4BOSA1-448-ND
|
DigiKey | LOW POWER ECONO Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$175.9100 | Buy Now |
DISTI #
FP150R07N3E4BOSA1-ND
|
DigiKey | IGBT MOD 650V 150A 430W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
10 In Stock |
|
$157.4373 / $174.6600 | Buy Now |
DISTI #
FP150R07N3E4BOSA1
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: FP150R07N3E4BOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$188.7590 | Buy Now |
|
Rochester Electronics | LOW POWER ECONO RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$150.9600 / $177.6000 | Buy Now |
DISTI #
SP000843212
|
EBV Elektronik | LOW POWER ECONO (Alt: SP000843212) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FP150R07N3E4BOSA1
FP150R07N3E4BOSA1 CAD Models
FP150R07N3E4BOSA1 Part Data Attributes:
|
FP150R07N3E4BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP150R07N3E4BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 650V V(BR)CES, N-Channel, MODULE-43
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X43 | |
Pin Count | 43 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X43 | |
Number of Elements | 7 | |
Number of Terminals | 43 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 450 ns | |
Turn-on Time-Nom (ton) | 180 ns |