Part Details for FP15073_ZORYA-SC-B by LEDIL
Results Overview of FP15073_ZORYA-SC-B by LEDIL
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP15073_ZORYA-SC-B Information
FP15073_ZORYA-SC-B by LEDIL is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for FP15073_ZORYA-SC-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9191
|
Newark | Assembly Round 1 Pos 56Mm (D) 29,1Mm(H)/ Carton Board Rohs Compliant: Yes |Ledil FP15073_ZORYA-SC-B RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 / $8.1100 | Buy Now |
DISTI #
711-2808-ND
|
DigiKey | LENS CLEAR 157-268DEG TWIST LOCK Min Qty: 35 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9851 | Buy Now |
DISTI #
FP15073_ZORYA-SC-B
|
Avnet Americas | Lens Assembly with ZORYA Adapter Socket Mount Clear - Boxed Product (Development Kits) (Alt: FP15073... more RoHS: Compliant Min Qty: 140 Package Multiple: 35 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$4.4448 / $4.5374 | Buy Now |
DISTI #
928-ZORYA15073
|
Mouser Electronics | LED Lenses & Assemblies Round Assembly 1 Position RoHS: Compliant | 125 |
|
$7.1200 / $8.4700 | Buy Now |
DISTI #
V36:1790_21697627
|
Arrow Electronics | Round Optical Lens Clear Silicone Socket Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2437 | Americas - 35 |
|
$5.1330 / $6.8490 | Buy Now |
|
Future Electronics | ZORYA Series Ø 56 x 29.1 mm 1 Position Round Lens RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box |
288 Box |
|
$5.8100 / $6.0600 | Buy Now |
DISTI #
88077688
|
Verical | Round Optical Lens Clear Silicone Socket Box RoHS: Compliant Min Qty: 140 Package Multiple: 140 Date Code: 2437 | Americas - 140 |
|
$8.2908 | Buy Now |
DISTI #
84871992
|
Verical | Round Optical Lens Clear Silicone Socket Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2437 | Americas - 35 |
|
$5.1330 / $6.8490 | Buy Now |
|
Future Electronics | ZORYA Series � 56 x 29.1 mm 1 Position Round Lens Min Qty: 1 Package Multiple: 1 |
288 null |
|
$5.8100 / $6.0600 | Buy Now |
DISTI #
LEDOPT1641
|
Rutronik | 340° OMNIDIRECTIONAL BEAM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box |
Stock DE - 5 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$5.6000 / $6.3800 | Buy Now |
Part Details for FP15073_ZORYA-SC-B
FP15073_ZORYA-SC-B CAD Models
FP15073_ZORYA-SC-B Part Data Attributes
|
FP15073_ZORYA-SC-B
LEDIL
Buy Now
|
Compare Parts:
FP15073_ZORYA-SC-B
LEDIL
Select a part to compare: |
Samacsys Manufacturer | LEDIL |