Part Details for FP15072_ZORYA-SC-C by LEDIL
Results Overview of FP15072_ZORYA-SC-C by LEDIL
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP15072_ZORYA-SC-C Information
FP15072_ZORYA-SC-C by LEDIL is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for FP15072_ZORYA-SC-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9190
|
Newark | Assembly Round 1 Pos 55Mm (D) 35Mm(H)/ Carton Board Rohs Compliant: Yes |Ledil FP15072_ZORYA-SC-C RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 / $8.1100 | Buy Now |
DISTI #
711-1405-ND
|
DigiKey | LENS CLEAR 262-265DEG TWIST LOCK Min Qty: 1 Lead time: 12 Weeks Container: Tray |
664 In Stock |
|
$6.5268 / $11.5400 | Buy Now |
DISTI #
FP15072_ZORYA-SC-C
|
Avnet Americas | Lens Assembly with ZORYA Adapter Socket Mount Clear - Boxed Product (Development Kits) (Alt: FP15072... more RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Box | 0 |
|
$3.7260 / $4.1148 | Buy Now |
DISTI #
928-ZORYA15072
|
Mouser Electronics | LED Lenses & Assemblies Round Assembly 1 Position RoHS: Compliant | 294 |
|
$5.4600 / $11.5400 | Buy Now |
|
Future Electronics | ZORYA Series Ø 55 x 35 mm 1 Position Round Lens RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box |
70 Box |
|
$5.9000 / $6.1500 | Buy Now |
DISTI #
LEDOPT1640
|
Rutronik | 340° OMNIDIRECTIONAL BEAM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box |
Stock DE - 3 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$5.4700 / $6.2400 | Buy Now |
DISTI #
FP15072_ZORYA-SC-C
|
Avnet Silica | Lens Assembly with ZORYA Adapter Socket Mount Clear (Alt: FP15072_ZORYA-SC-C) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FP15072_ZORYA-SC-C
|
EBV Elektronik | Lens Assembly with ZORYA Adapter Socket Mount Clear (Alt: FP15072_ZORYA-SC-C) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 7 Weeks, 0 Days | EBV - 875 |
|
Buy Now | |
DISTI #
LENS-LI-ZORYA-SC-40-FP15072
|
Maritex | Lens for LED COB, angle: 160 to 268 degrees FWHM, Number of LEDs: 1, Dimensions: round 55mm, Hei... more Min Qty: 1 Package Multiple: 1 | 7 |
|
$4.9070 / $10.3690 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 35 | 700 |
|
$14.7400 / $15.9200 | Buy Now |