Part Details for FP1505R1-R10-R by Eaton Bussmann
Overview of FP1505R1-R10-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1505R1-R10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-FP1505R1-R10-RTR-ND
|
DigiKey | FIXED IND 100NH 53A 0.47MOHM SMD Min Qty: 744 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1087 In Stock |
|
$1.1200 | Buy Now |
DISTI #
283-FP1505R1-R10-RTR-ND
|
DigiKey | FIXED IND 100NH 53A 0.47MOHM SMD Min Qty: 744 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3398 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1087 Partner Stock |
|
$1.0100 / $1.4400 | Buy Now |
DISTI #
Bussmann FP1505R1-R10-R
|
PEI Genesis | General Purpose Inductor | 1087 |
|
Buy Now | |
DISTI #
000000000003492609
|
Sager | Power Inductors - SMD 72nH 53A Flat-Pac FP1505 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1087 Partner Stock |
|
$1.0100 / $1.4400 | Buy Now |