Part Details for FP1405R2-R120-R by Eaton Corporation
Results Overview of FP1405R2-R120-R by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP1405R2-R120-R Information
FP1405R2-R120-R by Eaton Corporation is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR12010YMKX/NOPB | Texas Instruments | 3V to 20V, 1A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125 | |
LMR12015XSDX/NOPB | Texas Instruments | 20Vin, 1.5A Step-Down Voltage Regulator in LLP-10 10-WSON -40 to 125 | |
LMR12020XSDX/NOPB | Texas Instruments | 3V to 20V, 2.0A Step-Down DC/DC Switching Regulator in LLP-10 10-WSON -40 to 125 |
Price & Stock for FP1405R2-R120-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP1405R2-R120-R
|
Avnet Americas | 120NH UNSHIELDED INDUCTOR 79A 0.17MOHM NONSTANDARD - Tape and Reel (Alt: FP1405R2-R120-R) RoHS: Not Compliant Min Qty: 744 Package Multiple: 744 Lead time: 36 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
FP1405R2-R120-R
|
Avnet Asia | 120NH UNSHIELDED INDUCTOR 79A 0.17MOHM NONSTANDARD (Alt: FP1405R2-R120-R) RoHS: Compliant Min Qty: 744 Package Multiple: 744 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |