Part Details for FP1308R2-R44-R by Eaton Electronics
Overview of FP1308R2-R44-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1308R2-R44-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP1308R2-R44-R
|
TME | Inductor: wire, SMD, 440nH, Ioper: 45A, Isat: 28A, 13.4x12.7x8mm Min Qty: 400 | 0 |
|
$1.0400 | RFQ |