Part Details for FP1308R2-R11-R by Eaton Bussmann
Overview of FP1308R2-R11-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1308R2-R11-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK3530
|
Newark | Ind, Ferrite Type 110Nh 120A 2 Pads, Smt |Eaton Bussmann FP1308R2-R11-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$1.4500 / $2.4800 | Buy Now |
DISTI #
2266-FP1308R2-R11-RTR-ND
|
DigiKey | FIXED IND 110NH 45A 0.53MOHM SMD Min Qty: 100 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
200 In Stock |
|
$1.5000 | Buy Now |
DISTI #
283-FP1308R2-R11-RTR-ND
|
DigiKey | FIXED IND 110NH 45A 0.53MOHM SMD Min Qty: 100 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4236 | Buy Now |
|
Onlinecomponents.com |
200 Partner Stock |
|
$0.7400 / $1.3400 | Buy Now | |
DISTI #
Bussmann FP1308R2-R11-R
|
PEI Genesis | General Purpose Inductor | 200 |
|
Buy Now | |
DISTI #
000000000003492599
|
Sager | Power Inductors - SMD 79nH 45A Flat-Pac FP1308R | 0 |
|
Buy Now | |
|
Master Electronics |
200 Partner Stock |
|
$0.7400 / $1.3400 | Buy Now |