Part Details for FP1308R1-R11-R by Eaton Bussmann
Overview of FP1308R1-R11-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1308R1-R11-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-FP1308R1-R11-RCT-ND
|
DigiKey | FIXED IND 110NH 57A 0.32MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
791 In Stock |
|
$0.9812 / $2.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4400 Partner Stock |
|
$0.7550 / $1.3700 | Buy Now |
DISTI #
Bussmann FP1308R1-R11-R
|
PEI Genesis | General Purpose Inductor | 4400 |
|
Buy Now | |
DISTI #
000000000003492594
|
Sager | Power Inductors - SMD 79nH 57A Flat-Pac FP1308R | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
4400 Partner Stock |
|
$0.7550 / $1.3700 | Buy Now |