Part Details for FP13029_LISA2-WW-CLIP by LEDIL
Overview of FP13029_LISA2-WW-CLIP by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92791-041 | Amphenol Communications Solutions | Mechanism, 4mm s/o, without Eject, with EMI Clip | |
92791-001LF | Amphenol Communications Solutions | Mechanism, 0mm s/o, without Eject, with EMI Clip | |
U9111A27001BP | Amphenol Communications Solutions | CXP, High Speed Input Output Connector, HEAT SINK CLIP |
Price & Stock for FP13029_LISA2-WW-CLIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2800-ND
|
DigiKey | ASSEMBLY ROUND 1 POS 9.9MM D 6.8 Min Qty: 1 Lead time: 6 Weeks Container: Bag |
1795 In Stock |
|
$1.6034 / $3.8100 | Buy Now |
DISTI #
FP13029_LISA2-WW-C
|
Avnet Americas | ASSEMBLY ROUND 1 POS 9.9MM (D) 6.8MM(H) - Bag (Alt: FP13029_LISA2-WW-C) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bag | 0 |
|
$0.6545 / $1.0947 | Buy Now |
DISTI #
928-FP13029L2WWCLIP
|
Mouser Electronics | LED Lighting Lenses Assemblies Secondary Optic RoHS: Compliant | 101 |
|
$1.3100 / $3.8100 | Buy Now |
DISTI #
E02:0323_06139357
|
Arrow Electronics | Assembly Optical Lenses RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2416 | Europe - 8400 |
|
$1.2296 / $2.1170 | Buy Now |
|
Future Electronics | Assembly|round|1 Pos|9.9mm (D)|6.8mm(H) RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$1.4800 / $1.5900 | Buy Now |
DISTI #
82741760
|
Verical | Assembly Optical Lenses RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2416 | Americas - 8400 |
|
$1.2304 / $2.1184 | Buy Now |
DISTI #
C1S421400019263
|
Chip1Stop | LED Lense/Reflector | 8400 |
|
$1.0000 / $2.7700 | Buy Now |
DISTI #
FP13029_LISA2-WW-CLIP
|
EBV Elektronik | ASSEMBLY ROUND 1 POS 9.9MM (D) 6.8MM(H) (Alt: FP13029_LISA2-WW-CLIP) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |