-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP1208R1-R25-R
|
Avnet Americas | Power Inductor (SMD), 250 nH, ? 10%, 50 A, Unshielded, 55 A, 12.1mm x 8mm x 8mm - Tape and Reel (Alt: FP1208R1-R25-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7731 / $1.1417 | Buy Now |
DISTI #
704-FP1208R1-R25-R
|
Mouser Electronics | Power Inductors - SMD 250nH 55A Flat-Pac FP1208 RoHS: Compliant | 0 |
|
$1.0000 / $1.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.0400 | Buy Now |
DISTI #
FP1208R1-R25-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
FP1208R1-R25-R
|
Avnet Abacus | Power Inductor (SMD), 250 nH, � 10%, 50 A, Unshielded, 55 A, 12.1mm x 8mm x 8mm - Tape and Reel (Alt: FP1208R1-R25-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FP1208R1-R25-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FP1208R1-R25-R
Eaton Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Inductor Type | GENERAL PURPOSE INDUCTOR |