There are no models available for this part yet.
Overview of FP1208R1-R23-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FP1208R1-R23-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FP1208R1-R23-R
|
Avnet Americas | Power Inductor (SMD), 230 nH, ? 10%, 50 A, Unshielded, 61 A, 12.1mm x 8mm x 8mm - Tape and Reel (Alt: FP1208R1-R23-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7731 / $1.1417 | Buy Now | |
DISTI #
704-FP1208R1-R23-R
|
Mouser Electronics | Power Inductors - SMD 230nH 61A Flat-Pac FP1208 RoHS: Compliant | 0 |
|
$1.0000 / $1.8400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.0400 | Buy Now | ||
DISTI #
FP1208R1-R23-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$0.8000 / $1.0600 | Buy Now | |
DISTI #
FP1208R1-R23-R
|
Avnet Abacus | Power Inductor (SMD), 230 nH, � 10%, 50 A, Unshielded, 61 A, 12.1mm x 8mm x 8mm - Tape and Reel (Alt: FP1208R1-R23-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for FP1208R1-R23-R by Eaton Corporation
Part Data Attributes for FP1208R1-R23-R by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Eaton
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|